
The LP3996SD-1018/NOPB is a dual linear voltage regulator from Texas Instruments. It operates from a 2-6V input voltage range and provides a fixed 1.8V output voltage with a maximum output current of 300mA. The device is RoHS compliant and features a surface mount package. The LP3996SD-1018/NOPB has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It consumes a maximum supply current of 170uA and a quiescent current of 100uA.
Sign in to ask questions about the Texas Instruments LP3996SD-1018/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-1018/NOPB technical specifications.
| Accuracy | 2.75% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996SD-1018/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.