
Dual-output, positive fixed 2.8V linear voltage regulator IC with a maximum output current of 300mA per channel. Features a 2.5% accuracy, 60dB PSRR, and a low quiescent current of 100uA. Operates with an input voltage range of 2V to 6V and is housed in a compact 3mm x 3mm x 0.8mm WSON surface mount package. Ideal for power management applications requiring stable voltage regulation.
Texas Instruments LP3996SD-2828 technical specifications.
| Accuracy | 2.5% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.