
The LP3996SD-2828/NOPB is a dual linear voltage regulator from Texas Instruments with an output voltage of 2.8V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a power supply rejection ratio of 60dB. It draws a quiescent current of 100uA and has a maximum supply current of 170uA. The LP3996SD-2828/NOPB is suitable for use in applications where a stable 2.8V output is required.
Sign in to ask questions about the Texas Instruments LP3996SD-2828/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-2828/NOPB technical specifications.
| Accuracy | 2.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996SD-2828/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
