
Dual output, fixed positive LDO regulator with 3V output voltage and 300mA maximum output current per channel. Features 2.5% accuracy, 60dB PSRR, and a wide input voltage range of 2V to 6V. Operates from -40°C to 85°C and offers a low quiescent current of 100µA. Surface mountable in a 3x3mm DSO10 package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP3996SD-3030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-3030 technical specifications.
| Accuracy | 2.5% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3996SD-3030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.