
The LP3996SD-3030/NOPB is a dual linear voltage regulator from Texas Instruments. It features a dropout voltage of 110mV and can supply up to 300mA of current. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The LP3996SD-3030/NOPB is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments LP3996SD-3030/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-3030/NOPB technical specifications.
| Dropout Voltage | 110mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996SD-3030/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
