
Dual output, fixed positive LDO regulator offering 300mA maximum output current per channel. Features a 2.5% accuracy, 60dB PSRR, and operates from a 2V to 6V input voltage range. This surface mount component is housed in a 3mm x 3mm x 0.8mm package. Minimum output voltage is 3.3V with a quiescent current of 100µA.
Sign in to ask questions about the Texas Instruments LP3996SD-3033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-3033 technical specifications.
| Accuracy | 2.5% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3996SD-3033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.