The LP3996SD-3033EV is a power management IC evaluation kit from Texas Instruments. It operates within a temperature range of -40°C to 85°C. The kit provides an output current of 150mA and an output voltage of 3.3V. It is packaged in a single unit in a box and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments LP3996SD-3033EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-3033EV technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996SD-3033EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.