Sign in to ask questions about the Texas Instruments LP3996SD-3333EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-3333EV technical specifications.
| Evaluation Kit | Yes |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996SD-3333EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.