
The LP3996SDX-0833/NOPB is a dual linear voltage regulator from Texas Instruments with an output voltage of 3.3V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device has a maximum supply current of 170uA and a power supply rejection ratio of 60dB. It is RoHS compliant and available in a tape and reel packaging with 4500 units per package.
Texas Instruments LP3996SDX-0833/NOPB technical specifications.
| Accuracy | 2.75% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.