The LP3996SDX-1833 is a dual output low dropout (LDO) voltage regulator from Texas Instruments. It has a maximum input voltage of 6V and a minimum input voltage of 2V. The output voltage is nominally 1.8V with a maximum dropout voltage of 0.22V. The device can handle a maximum output current of 150mA and operates within a temperature range of -40°C to 125°C. It is packaged in a 10-pin HVSON package.
Texas Instruments LP3996SDX-1833 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.732 |
| Output Voltage1-Max | 1.867 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP3996SDX-1833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.