The LP3996SDX-3030/NOPB is a dual linear voltage regulator from Texas Instruments with an output voltage of 3V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a power supply rejection ratio of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP3996SDX-3030/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996SDX-3030/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
