The LP3996SDX-3333 is a dual linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and provides a fixed output voltage of 3.3V with an output current of 300mA. The device is RoHS compliant and is available in a surface mount package. The LP3996SDX-3333 has a high accuracy of 2.5% and a low quiescent current of 100uA. It can be used in a variety of applications where a stable and efficient voltage supply is required.
Texas Instruments LP3996SDX-3333 technical specifications.
| Accuracy | 2.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
