
Positive fixed output LDO regulator, 1.875V, 0.15A maximum output current. Features include current limit, short circuit protection, and thermal shutdown protection. This 5-pin DSBGA package is surface mountable with a 0.5mm pin pitch, measuring 1.5mm x 1.05mm x 0.41mm. Operating input voltage range is 2.5V to 6V, with an accuracy of ±2%.
Sign in to ask questions about the Texas Instruments LP3999ITLX-1875/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3999ITLX-1875/NOPB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.5(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.41(Max) |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 6V |
| Accuracy | ±2% |
| Maximum Quiescent Current | 0.15mA |
| Junction to Ambient | 255°C/W |
| Typical Quiescent Current | 0.085mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LP3999ITLX-1875/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.