
Positive LDO regulator offering adjustable output voltage up to 29V with a 0.6V dropout voltage. Features 0.5% accuracy, 100mA maximum output current, and a wide input voltage range from 2.43V to 30V. Operates across a temperature range of -40°C to 125°C. This surface mount component is housed in an SOIC package and has a maximum supply current of 19mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP4951CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP4951CM technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.43V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.285V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP4951CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
