
Adjustable positive linear voltage regulator, 100mA output current, 30V maximum input voltage, and 1.24V to 29V adjustable output voltage range. Features a low dropout voltage of 380mV, 0.5% accuracy, and a quiescent current of 75uA. Operates from -40°C to 125°C with a 1.285V reference voltage. Packaged in an 8-pin SOIC surface-mount package, this RoHS compliant component includes power good and enable functions.
Sign in to ask questions about the Texas Instruments LP4951CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP4951CM/NOPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.43V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.285V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP4951CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
