The LP4951CMX/HAPB is a linear voltage regulator with an adjustable output voltage of 29V and a reference voltage of 1.285V. It has a maximum operating temperature range of -40°C to 125°C and is available in a SOIC package for surface mount applications. The device has a maximum output current of 100mA and a maximum input voltage of 30V. It is designed for use in a variety of applications requiring a stable and adjustable voltage supply.
Texas Instruments LP4951CMX/HAPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.43V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Polarity | Positive |
| Reference Voltage | 1.285V |
| RoHS | Compliant |
No datasheet is available for this part.