
Adjustable positive linear voltage regulator, offering a 100mA maximum output current and a wide input voltage range from 2.43V to 30V. Features a low dropout voltage of 380mV and high accuracy of 0.5%. Includes power good and enable functions, with an adjustable output voltage up to 30V. Operates across a temperature range of -40°C to 125°C and is available in a lead-free, surface-mount SOIC package.
Sign in to ask questions about the Texas Instruments LP4951CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP4951CMX/NOPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.43V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.285V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP4951CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
