The LP5009 is a 9-channel constant-current sink LED driver designed for RGB LED applications. It features integrated color mixing and brightness control with 12-bit, 29-kHz PWM generators per channel to eliminate audible noise. The device includes an automatic power-saving mode that reduces quiescent current to 10 µA and a shutdown mode that draws 1 µA. It supports a 3-phase PWM phase-shifting scheme to reduce input power budget peaks and provides independent brightness and color control registers to simplify software coding.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 9Channels |
| VCC Range | 2.7 to 5.5V |
| Max Output Voltage | 6V |
| Max LED Current per Channel (VCC >= 3.3V) | 35mA |
| PWM Resolution | 12bit |
| PWM Frequency | 29kHz |
| Quiescent Current (Power-saving mode) | 10µA |
| Shutdown Current | 1µA |
| I2C Interface Speed | 400kHz |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP5009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.