The LP5012 is a 12-channel constant-current sink LED driver featuring an integrated 12-bit, 29-kHz PWM generator for each channel. It supports independent color-mixing and brightness-control registers for smooth animation effects like flashing, breathing, and chasing. The device operates with ultra-low quiescent current, including a power-saving mode of 10 µA when LEDs are off and a shutdown mode of 1 µA when the enable pin is low. It includes a 3-phase PWM-shifting scheme to reduce input current Hens and spectral noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 12count |
| Operating Voltage Range (VCC) | 2.7 to 5.5V |
| Maximum Output Voltage | 6V |
| Maximum Current per Channel (VCC >= 3.3V) | 35mA |
| PWM Resolution | 12bit |
| PWM Frequency | 29kHz |
| I2C Speed | 400kHz |
| Shutdown Current | 1µA |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP5012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.