12-channel I²C constant-current RGB LED driver, designed for industrial temperature ranges (-40°C to 85°C). This interface IC features precise current control for LED display applications. Its 24-TSSOP package facilitates integration into various electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5012PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5012PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.