
Industrial-grade 12-channel I²C constant-current RGB LED driver, featuring a 20-WQFN package with QUAD terminal position. Operates across an industrial temperature range of -40°C to 85°C, with supply voltage flexibility from 2.7V to 5.5V. This interface IC type is designed for LED display driving applications.
Texas Instruments LP5012RUKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5012RUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.