The LP5018 is an 18-channel constant-current sink LED driver featuring integrated color mixing and brightness control. It includes a 12-bit, 29-kHz PWM generator for each channel to enable smooth dimming and eliminate audible noise. The device supports an ultra-low quiescent current with a power-saving mode that reduces consumption to 10µA when LEDs are inactive. It is designed for human-machine interaction applications such as smart homes, providing features like 3-phase PWM shifting to reduce input power budget and logarithmic or linear scale brightness control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 18 |
| Max LED Current (Per Channel) | 35mA |
| Supply Voltage (VCC) Range | 2.7 to 5.5V |
| PWM Resolution | 12bit |
| PWM Frequency | 29kHz |
| Quiescent Current (Power-save mode) | 10µA |
| Shutdown Current | 1µA |
| Operating Temperature Range | -40 to 125°C |
| I2C Speed | 400kHz |
| RoHS | Yes |
| REACH | Yes |
| Lead Finish | NiPdAu / NiPdAuAg |
| Msl Rating | Level-2-260C-1 YEAR |
Download the complete datasheet for Texas Instruments LP5018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.