
The LP5018RSMR is a quad-channel LED display driver from Texas Instruments. It operates over a temperature range of -40 to 125°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 32-pin VQFN and is designed for use in automotive applications. The LP5018RSMR has a maximum frequency of 0.4 MHz and is compatible with LED displays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5018RSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5018RSMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5018RSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.