The LP5024 is a 24-channel constant-current sink LED driver featuring integrated color mixing and brightness control. It includes a 12-bit, 29-kHz PWM generator for each channel to enable smooth color transitions and eliminate audible noise. The device supports an operating voltage range of 2.7V to 5.5V and features an ultralow quiescent current with a power-saving mode that activates when LEDs are off for more than 30ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 24count |
| Resolution | 12bits |
| PWM Frequency | 29kHz |
| Max Output Current per Channel | 35mA |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 5.5V |
| Max Output Voltage | 6V |
| Quiescent Current (Shutdown) | 1µA |
| Operating Temperature Range | -40 to 85°C |
| I2C Speed | 400kHz |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP5024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.