
3-channel RGB backlight LED driver with I²C interface, supporting a boost topology. Features a maximum output current of 60mA per channel and an output voltage of 20V. Operates within a supply voltage range of 2.9V to 5.5V, with a maximum supply current of 1.4mA. Packaged in a 25-DSBGA SMD/SMT format, this lead-free component offers a wide operating temperature range from -30°C to 85°C.
Sign in to ask questions about the Texas Instruments LP5520TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5520TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Frequency | 19.52kHz |
| Height | 0.34mm |
| Lead Free | Lead Free |
| Length | 2.77mm |
| Low Level Output Current | 60mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 12 |
| Output Current | 60mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 2.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5520TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
