
3-channel RGB backlight LED driver, surface mount, featuring I²C interface. Operates with a supply voltage range of 2.9V to 5.5V, delivering up to 20V output voltage. Offers a low-level output current of 60mA per channel, with a maximum supply current of 1.4mA. Packaged in 25-DSBGA, this RoHS compliant component operates from -30°C to 85°C.
Sign in to ask questions about the Texas Instruments LP5520TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5520TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Frequency | 19.52kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 12 |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 2.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5520TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
