The LP5521 is a three-channel LED driver designed for mobile devices, featuring an adaptive charge pump with 1x and 1.5x gain. It includes internal program memory for autonomous operation without continuous processor control, reducing overall system power consumption. Each channel is independently programmable with 8-bit current setting and 8-bit PWM control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 3count |
| LED current per channel | 25.5mA |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Dimming Interface | I2C/PWMtype |
| Shutdown Current | 200nA |
| Charge Pump Gain | 1x, 1.5xratio |
| RoHS | Compliant |
| Green | Yes (Typical TI standard) |
Download the complete datasheet for Texas Instruments LP5521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.