3-channel RGB/White LED driver featuring an integrated charge pump and internal program memory. Supports I²C communication up to 1.25MHz, with a high-level output current of 25.5mA per channel. Operates from a 2.7V to 5.5V supply, with a quiescent current of 1.5mA. Surface mountable in a 2.07mm x 1.717mm x 0.395mm package, suitable for -30°C to 85°C operation.
Sign in to ask questions about the Texas Instruments LP5521TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5521TM/NOPB technical specifications.
| Features | I²C |
| Frequency | 1.25MHz |
| Height | 0.395mm |
| High Level Output Current | 25.5mA |
| Lead Free | Lead Free |
| Length | 2.07mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current | 25.5mA |
| Output Voltage | 4.55V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1.5mA |
| Topology | Charge Pump |
| Width | 1.717mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5521TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.