
The LP5521TMX/NOPB is a 3-channel I2C PowerWise charge pump IC from Texas Instruments, operating at a frequency of 1.25MHz. It can supply up to 25.5mA of high-level output current and is RoHS compliant. The device is packaged in a VFBGA, BGA20,4X5,16 package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LP5521TMX/NOPB is part of the PowerWise series and is designed for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LP5521TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5521TMX/NOPB technical specifications.
| Features | I²C |
| Frequency | 1.25MHz |
| High Level Output Current | 25.5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Voltage | 4.55V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1.5mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5521TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
