
3-channel RGB/White LED driver featuring an integrated charge pump topology. Offers I²C dimming control with a 1.25MHz frequency. Delivers up to 25.5mA output current per channel. Operates from a 2.7V to 5.5V supply voltage range. Packaged in a 24-WQFN surface mount package, this RoHS compliant component is suitable for operation between -30°C and 85°C.
Sign in to ask questions about the Texas Instruments LP5521YQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5521YQX/NOPB technical specifications.
| Package/Case | QFN |
| Dimming | I²C |
| Features | I²C |
| Frequency | 1.25MHz |
| High Level Output Current | 25.5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current per Channel | 25.5mA |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5521YQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
