
Single channel programmable LED driver 6-DSBGA -30 to 85
Sign in to ask questions about the Texas Instruments LP5522TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5522TMX/NOPB technical specifications.
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5522TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
