The LP5523 is a 9-channel LED driver designed to produce lighting effects for mobile devices. It features an integrated high-efficiency 1x/1.5x fractional charge pump, three independent program execution engines, and internal SRAM memory for autonomous operation without processor control. The device supports 25.5-mA full-scale current per channel with 8-bit current resolution and 12-bit PWM control resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 9 |
| LED current per channel | 25.5mA |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| PWM Resolution | 12bits |
| Interface | I2C |
| Standby Current | 200nA |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LP5523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.