
Texas Instruments LP5524TM-5EV technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5524TM-5EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.