
4 channel LED driver with dual PWM brightness control 9-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LP5524TMX-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5524TMX-5/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 25.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP5524 |
| Width | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5524TMX-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
