
The LP5526TL/NOPB is a 5-channel I²C PowerWise boost IC from Texas Instruments, operating at a frequency of 1 MHz and capable of producing an output voltage of 20V with a maximum output current of 150mA. It is designed for surface mount applications and features a maximum operating temperature range of -30°C to 85°C. The device is RoHS compliant and available in a package quantity of 250 units per reel. It is part of the PowerWise series and is not radiation hardened.
Texas Instruments LP5526TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5A |
| Number of Channels | 5 |
| Number of Outputs | 5 |
| Operating Frequency | 1 MHz |
| Output Current | 150mA |
| Output Voltage | 20V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.