
The LP5526TLX/NOPB is a 5-output boost IC from Texas Instruments, operating over a temperature range of -30°C to 85°C. It is packaged in a surface-mount SMD/SMT package and is compliant with RoHS regulations. The device features a nominal supply current of 1.5A and is capable of producing an output voltage of 20V. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Texas Instruments LP5526TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5A |
| Number of Outputs | 5 |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
