
Texas Instruments LP55271TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 850uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4A |
| Number of Outputs | 5 |
| Number of Segments | 5 |
| Operating Frequency | 1 MHz to 2 MHz |
| Output Current | 370mA |
| Output Voltage | 5.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 2.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP55271TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.