The LP55271TLX/NOPB is a 5-output PowerWise boost IC with a frequency of 2MHz and an output voltage of 5.4V. It operates within a temperature range of -30°C to 85°C and is supplied by a voltage between 3V and 5.5V. The device is mounted using surface mount technology and is available in a package quantity of 3000 units per reel. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP55271TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 850uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4A |
| Number of Outputs | 5 |
| Number of Segments | 5 |
| Output Voltage | 5.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 2.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP55271TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
