
LED DISPLAY DRIVER, PBGA30, 2.5 X 3 MM, 0.60 MM HEIGHT, BGA-30
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 5 |
| Output Current | 460mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |