The LP55281 is a quadruple RGB LED driver designed for handheld devices. It can drive 4 RGB LED sets and a single fun-light LED. It features a high-efficiency boost DC-DC converter and an audio synchronization feature that allows the fun-light LED to synchronize to audio inputs. The device includes an LED connectivity test feature used for production checking of LED connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP55281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 13Channels |
| LED current per channel | 40mA |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 5.5V |
| Output Current (Max) | 0.4A |
| Topology | Boost |
| Interface | SPI or I2C-Compatible |
| Operating Temperature Range | -30 to 85°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP55281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.