
12-channel RGB/White-LED driver with SPI/I2C interface, supporting up to 5.3V output voltage. Features 12 independent LED outputs, each capable of 40mA low-level output current. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 600uA. Surface mountable in a VFBGA package, this RoHS compliant component offers a 2MHz frequency and operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LP55281RLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP55281RLX/NOPB technical specifications.
| Package/Case | VFBGA |
| Features | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 12 |
| Number of Outputs | 12 |
| Number of Segments | 12 |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP55281RLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
