
The LP5551SQX/NOPB is a 6-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and consumes 431uA of operating supply current. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It is not radiation hardened and contains lead, making it non-lead free.
Texas Instruments LP5551SQX/NOPB technical specifications.
| Dropout Voltage | 190mV |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 431uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.