PWI 2.0 and PowerWise Technology Compliant Energy Power Management IC (PMIC) 36-DSBGA -40 to 125
Sign in to ask questions about the Texas Instruments LP5552TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5552TLX/NOPB technical specifications.
| Dropout Voltage | 260mV |
| Lead Free | Contains Lead |
| Length | 3.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5552TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.