
IC SYSTEM PWR MANAGMT 36USMD
Texas Instruments LP5553TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dropout Voltage | 260mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5553TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
