
The LP5560TME/NOPB is a single-channel, single-wire dimming driver from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is supplied with a maximum voltage of 5.5V. The device features a quiescent current of 25uA and is available in a surface-mount package. The LP5560TME/NOPB is compliant with RoHS regulations and is packaged in tape and reel quantities of 250 units.
Sign in to ask questions about the Texas Instruments LP5560TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5560TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | Single-Wire |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current per Channel | 19.5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5560TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.