The LP5562 is a four-channel LED driver designed to produce a variety of lighting effects. It features three program execution engines with a flexible instruction set and an internal SRAM program memory for autonomous operation without processor intervention. The device includes four independently programmable LED outputs with 8-bit current setting (0 mA to 25.5 mA) and 8-bit PWM control. It incorporates an automatic power-save mode and a typical LED output saturation voltage of 60 mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4 |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| LED Current per Channel | 25.5mA |
| PWM Resolution | 8bits |
| Interface | I2C |
| Operating Temperature | -40 to 85°C |
| Current Matching | 1% |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LP5562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.