
4-channel RGB/White LED driver with independent channel control, featuring I²C dimming at 558Hz. This surface mount integrated circuit supports a 2.7V to 5.5V input voltage range, delivering up to 25.5mA per channel. Operating across a -40°C to 85°C temperature range, it offers a low 1mA quiescent current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP5562TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5562TMX/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 558Hz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25.5mA |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 4 |
| Number of LEDs | 4 |
| Number of Outputs | 4 |
| Output Current per Channel | 25.5mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5562TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
