The LP5569 is a programmable nine-channel LED driver designed to create lighting effects for mobile devices. It features three independent programmable LED engines, an integrated high-efficiency charge pump, and internal SRAM for storing lighting programs. The device allows for autonomous operation without constant processor control and supports a wide range of dimming including analog/PWM mixed dimming and direct PWM dimming.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5569 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 9 |
| LED Current per Channel | 25.5mA |
| Vin (Min) | 2.5V |
| Vin (Max) | 5.5V |
| Total Output Current (Max) | 0.23A |
| Quiescent Current (Typ) | 0.002mA |
| Shutdown Current (Typ) | 0.2µA |
| Operating Temperature Range | -40 to 85°C |
| Interface Type | I2C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP5569 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.