The LP5569ARTWR is an industrial-grade quad LED display driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 24-terminal quad package with a width and length of 4mm. The device is powered by a nominal supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.5V and 5.5V, respectively. It supports a maximum frequency of 0.4MHz and is designed for use in LED display applications.
Texas Instruments LP5569ARTWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5569ARTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.