The LP5812 is a highly integrated 4 x 3 matrix RGB LED driver featuring a Time-Cross-Multiplexing (TCM) topology that allows it to drive up to 12 individual LEDs or 4 RGB LEDs using only 4 output pins. It includes 4 high-precision constant current sinks with adjustable 0.1mA to 51mA output, 8-bit PWM dimming at 24kHz to avoid audible noise, and an autonomous animation engine to reduce MCU real-time loading. The device operates from a 2.7V to 5.5V supply and is designed for ultra-low power consumption with a typical active current of 0.4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 12count |
| Max LED Current per Channel | 51mA |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Operating Current (Typical) | 0.4mA |
| Standby Current (Typical) | 26uA |
| PWM Frequency | 24kHz |
| Multiplexing Ratio | 1/4, 1/3, 1/2, 1ratio |
| Control Interface | 1 (I2C)MHz |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP5812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.